Nichicon RNE1A221MDS1PX technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 440uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RNE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RNE1A221MDS1PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.