The Nichicon RNE1C221MDN1KX is a 220uF polymer aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a low ESR of 0.013 and a high ripple current of 4150. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a lifetime of 2000 hours. The operating temperature range is from -55°C to 105°C.
Nichicon RNE1C221MDN1KX technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.013Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4150mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 6mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon RNE1C221MDN1KX to view detailed technical specifications.
No datasheet is available for this part.