Aluminum Polymer Capacitor, 470µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low 12mΩ ESR and 5A ripple current capability. Operates from -55°C to +105°C with a 2000-hour lifespan at rated temperature. Radial package with 3.5mm lead pitch, measuring 8 x 11.5mm. Lead-free and RoHS compliant.
Nichicon RNE1C471MDN1PX technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height - Seated (Max) | 0.453inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.504mA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RNE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RNE1C471MDN1PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.