Nichicon RNU1J390MDN1PH technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | NU |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RNU1J390MDN1PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.