Nichicon RR50E681MDN1 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 425uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 6.63A |
| RoHS Compliant | Yes |
| Series | FPCAP, R5 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RR50E681MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.