The Nichicon RR71A471MDN1 is a 470uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package with a 5mm lead pitch and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Nichicon RR71A471MDN1 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 470uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | FPCAP, RR7 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon RR71A471MDN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.