This 470uF aluminum electrolytic capacitor is rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a polarized design with 2 terminals and measures 8mm in length. The capacitor is part of the S8 series from Nichicon and is designed for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RS80E471MDN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 8 |
| Polarity | POLARIZED |
| Manufacturer Series | S8 |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | S8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RS80E471MDN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.