The Nichicon RS80E471MDN1JT is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a radial package type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a leakage current of 500uA. It is available in a tape and reel packaging with a quantity of 2000 units.
Nichicon RS80E471MDN1JT technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 8mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 500uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | FPCAP, RS8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RS80E471MDN1JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.