330µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features 8mΩ ESR, 5A ripple current, and a low dissipation factor of 0.1%. Operates from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting with a 2.5mm lead pitch in a 6.3mm diameter radial package. RoHS compliant and lead-free.
Nichicon RS80J331MDNASQJT technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 519uA |
| Length | 8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RS8 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RS80J331MDNASQJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.