Nichicon's RSL0E331MCN1GB is a radial capacitor with a capacitance of 330uF and a voltage rating of 2.5V. It is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a dissipation factor of 0.12% and an equivalent series resistance of 16mR. It is available in a package quantity of 1000 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon RSL0E331MCN1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 4.2mm |
| Leakage Current | 412.5uA |
| Length | 4.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | FPCAP, RSL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon RSL0E331MCN1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.