The Nichicon RSS1E470MCN1GS is a 47uF polarized aluminum electrolytic capacitor with a DC rated voltage of 25V. It features a max operating temperature of 105 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor measures 6.5mm in width, 7.2mm in length, and 5.7mm in height. It is designed for surface mount applications and is categorized as a polymer aluminum electrolytic capacitor.
Nichicon RSS1E470MCN1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 5.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon RSS1E470MCN1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.