Nichicon TVX0J101MAD technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX0J101MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.