Cap Aluminum Lytic 2200uF 6.3V 20% (13 X 26mm) Axial 1020mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Dissipation Factor | 0.24% |
| Leakage Current | 4uA |
| Length | 1.102inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |