The Nichicon TVX0J471MAD1LV is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a 6.3V voltage rating. It features a low dissipation factor of 0.24% and a high ripple current of 330mA. The capacitor is packaged in a 1000-unit reel and is available in an axial package with a 8mm diameter and 16mm height. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon TVX0J471MAD1LV technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dissipation Factor | 0.24% |
| Height | 16mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX0J471MAD1LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.