The Nichicon TVX0J682MCA is a 6800uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for through hole mounting. The capacitor measures 16 x 31.5mm in size and features an axial termination style. It has a lifetime of 2000 hours and a maximum ripple current of 1840.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1840mA |
| Leakage Current | 1285.2@1Min|428.4@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |