This 10VDC aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It is rated for a DC voltage of 10V and can handle a ripple current of 130. The capacitor has a leakage current of 30uA at 1 minute and 10uA at 2 minutes. It is designed for a lifetime of 2000 hours and has a size of 6.3 X 12. The capacitor is constructed with an aluminum cylindrical can and is mounted through a hole with an axial termination style. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 130mA |
| Leakage Current | 30@1Min|10@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |