Aluminum electrolytic capacitor with 100µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 130mA ripple current, and a 2000-hour life at 85°C. Axial package with 6.3mm diameter and 12mm length, suitable for through-hole mounting. Operating temperature range from -40°C to 85°C.
Nichicon TVX1A101MAD technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1A101MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.