This 100uF aluminium electrolytic capacitor has a 10V voltage rating and a 20% tolerance. It is packaged in an axial form factor with a 6.3mm diameter and a 12mm height. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format.
Nichicon TVX1A101MAD1LS technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1A101MAD1LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.