Aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rated voltage. Features 20% tolerance, 640mA ripple current, and 4µA leakage current. Axial package measures 10mm diameter by 21mm length, suitable for through-hole mounting. Operates from -40°C to 85°C with a rated life of 2000 hours.
Nichicon TVX1A102MCD technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 21mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 21mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1A102MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.