The Nichicon TVX1A153MDA is an aluminum electrolytic capacitor with a capacitance of 15,000uF and a DC rated voltage of 10V. It has a tolerance of 20% and a leakage current of 4A at 1 minute and 3A at 2 minutes. The capacitor is designed for through-hole mounting with an axial termination style and a cylindrical can construction. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |