Nichicon TVX1A153MDD technical specifications.
| Capacitance | 15mF |
| Package/Case | Axial |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1A153MDD to view detailed technical specifications.
No datasheet is available for this part.