Nichicon TVX1A331MAD technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Dissipation Factor | 0.2% |
| Leakage Current | 4uA |
| Length | 0.669inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1A331MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.