The Nichicon VX Series 6.8mF 10V Axial Aluminum Electrolytic Capacitor is a through-hole mounted component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance of 6.8mF and a tolerance of 20%. The capacitor is RoHS compliant and available in a bulk packaging quantity of 50. Its dimensions are 41.5mm in height and 1.713inch in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1A682MCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Axial |
| Height | 41.5mm |
| Length | 1.713inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.93A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1A682MCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.