This 10uF aluminium electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It features a dissipation factor of 0.16% and a leakage current of 4uA. The capacitor is packaged in bulk with 500 units per package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nichicon TVX1C100MAD technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1C100MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.