This 22uF axial aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is lead-free and RoHS compliant, with a leakage current of 4uA and a dissipation factor of 0.16%. It has a lifespan of 2000 hours and is available in bulk packaging.
Nichicon TVX1C220MAD technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1C220MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.