Nichicon TVX1C221MAA technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Lead Diameter | 0.6mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 260mA |
| RoHS Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon TVX1C221MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.