Aluminum electrolytic capacitor with 2200µF capacitance and 16V DC rated voltage. Features 20% tolerance, 1.18A ripple current, and a 2000-hour life at 85°C. Axial package with 13mm diameter and 31.5mm length, suitable for through-hole mounting. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 31.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.18A |
| Ripple Current (AC) | 1.18A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |