The Nichicon TVX1C223MDD is a 22mF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It features an axial package type and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with a quantity of 100 pieces per package.
Nichicon TVX1C223MDD technical specifications.
| Capacitance | 22mF |
| Package/Case | Axial |
| Dissipation Factor | 0.16% |
| Leakage Current | 4uA |
| Length | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1C223MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.