The Nichicon VX series aluminum electrolytic capacitor features a capacitance of 3.3mF with a tolerance of 20% and a voltage rating of 16V. It is designed for operation within a temperature range of -40°C to 85°C. The capacitor is packaged in an aluminum case with an axial termination and is available in quantities of 100. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |