Aluminum electrolytic capacitor, 47µF capacitance, 16V DC rated voltage, 20% tolerance. Features axial construction with a 5mm diameter and 12mm length, 0.6mm lead diameter, and through-hole mounting. Offers 85mA ripple current, 4µA leakage current, and a dissipation factor of 0.16%. Rated for 2000 hours life at 85°C, with an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Nichicon TVX1C470MAD technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1C470MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.