Nichicon TVX1C470MAD1LV technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1C470MAD1LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.