Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 430mA ripple current, and a 2000-hour life at 85°C. Axial package measures 8mm in diameter and 20mm in length, with 0.6mm lead diameter and 35mm lead length. Through-hole mounting design with a leakage current of 4µA. RoHS compliant and lead-free.
Nichicon TVX1C471MAD technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 430mA |
| Ripple Current (AC) | 430mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1C471MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.