The Nichicon TVX1C682MCD is a 6.8mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, and is packaged in bulk with 50 units per package.
Nichicon TVX1C682MCD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 41mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 1.713inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.31A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1C682MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.