Nichicon TVX1E100MAD1LS technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 0.63inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1E100MAD1LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.