The Nichicon VX Series 10mF 25V Axial Aluminum Electrolytic Capacitor features a capacitance of 10mF with a voltage rating of 25V. It has a dissipation factor of 0.14% and a leakage current of 4uA. The capacitor is made with a dielectric material of aluminium and has a tolerance of 20%. It is available in a bulk packaging with a package quantity of 180 and is RoHS compliant.
Nichicon TVX1E103MDD technical specifications.
| Capacitance | 10mF |
| Package/Case | Axial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 52mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 52mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1E103MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.