The Nichicon TVX1E220MAD1LS is an aluminum electrolytic capacitor with a capacitance of 22uF and a voltage rating of 25V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is packaged in a tape and reel format with 1600 units per package and features an axial termination. It is suitable for use in a variety of applications, including general-purpose electronics.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Leakage Current | 4uA |
| Length | 0.63inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |