Aluminum electrolytic capacitor with 220µF capacitance and 25V voltage rating. Features 20% tolerance, 280mA ripple current, and 4µA leakage current. Axial package measures 8mm diameter by 16mm length, with 0.6mm lead diameter and 35mm lead length. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Nichicon TVX1E221MAD technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1E221MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.