This 33uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is packaged in an axial configuration with a diameter of 5mm and a height of 12mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 500.
Nichicon TVX1E330MAD technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 12mm |
| Leakage Current | 4uA |
| Length | 0.512inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1E330MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.