Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage. Features 20% tolerance, 380mA ripple current, and a low dissipation factor of 0.14%. Axial package measures 8mm diameter by 20mm length, with 0.6mm lead diameter, suitable for through-hole mounting. Designed for 2000 hours of operation at 85°C, with a leakage current of 4µA. RoHS compliant and lead-free.
Nichicon TVX1E331MAD technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1E331MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.