Aluminum electrolytic capacitor with 3300µF capacitance and 25V DC rated voltage. Features 20% tolerance, 1.71A ripple current, and a leakage current of 4µA. Axial package with dimensions of 16mm diameter and 41.5mm length, suitable for through-hole mounting. Operates within a temperature range of -40°C to 85°C with a rated life of 2000 hours. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1E332MCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 41.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 41.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1E332MCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.