Aluminum electrolytic capacitor with 47µF capacitance and 25V DC voltage rating. Features 20% tolerance, 100mA ripple current, and a 2000-hour life at 85°C. Axial package measures 6.3 x 12mm with 0.6mm lead diameter. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon TVX1E470MAD1LS technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1E470MAD1LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.