This aluminum electrolytic capacitor has a capacitance of 4.7mF and a voltage rating of 25V with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a bulk quantity of 50 units and is available in an axial termination style. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |