Aluminum electrolytic capacitor with 4700µF capacitance and 25V voltage rating. Features 20% tolerance, 2.17A ripple current, and 4µA leakage current. Operates from -40°C to 85°C with a 2000-hour lifespan. Axial package measures 18mm in diameter and 41mm in length, with 0.8mm lead diameter and 35mm lead length. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1E472MCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 41mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 41mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.17A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1E472MCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.