The Nichicon VX 1uF 20% 50V Axial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 1uF with a tolerance of 20%. It has a voltage rating of 50V and is designed for use in through hole applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Nichicon TVX1H010MAD1LS technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H010MAD1LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.