This 10uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in an axial format and is suitable for use in through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant.
Nichicon TVX1H100MAD1LS technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dissipation Factor | 0.1% |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H100MAD1LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.