Aluminum electrolytic capacitor with 1000µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 1.26A ripple current, and a 2000-hour life at 85°C. This general-purpose, through-hole component has an axial package measuring 16mm in diameter and 31.5mm in height, with 0.8mm lead diameter and 35mm lead length. Operating temperature range is -40°C to 85°C, with a leakage current of 4µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon TVX1H102MCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.26A |
| Ripple Current (AC) | 1.33A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H102MCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.