Aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, and 20% tolerance. Features axial termination, 6.3mm diameter, 12mm length, and 0.6mm lead diameter for through-hole mounting. Offers 85mA ripple current, 4µA leakage current, and a lifespan of 2000 hours at 85°C. Compliant with RoHS standards.
Nichicon TVX1H220MAD technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H220MAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.