Nichicon TVX1H221MCD1LT technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 21mm |
| Leakage Current | 4uA |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | TVX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H221MCD1LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.