Aluminum electrolytic capacitor with 2.2mF capacitance and 50V DC rated voltage. Features 20% tolerance, 1.92A ripple current, and a 2000-hour life at 85°C. Axial package with 18mm diameter and 41mm height, suitable for through-hole mounting. Includes 4uA leakage current and 0.1% dissipation factor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 41mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Leakage Current | 4uA |
| Length | 1.713inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.92A |
| Ripple Current (AC) | 1.92A |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |