This aluminum electrolytic capacitor has a capacitance of 2.2uF with a tolerance of 20% and a voltage rating of 50V. It is packaged in an axial configuration for through hole mounting. The capacitor is lead free and RoHS compliant. It is available in a quantity of 1600 per reel. The dielectric material is aluminum and the capacitor is rated for a DC voltage of 50V.
Nichicon TVX1H2R2MAD1LS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon TVX1H2R2MAD1LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.